DB-330200-030-S | DIGITUS
8K HDMI Ultra High Speed Cable, 3 m
Order No.: 82F1032
EAN: 4016032481225
MPN:
DB-330200-030-S
Unit Price (€ / pc.)
19.0876 € *
Available: 9 pcs.
Available in 7 Days: 341 pcs.
Leadtime: 1 Week **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
5 pcs.
16.8028 €
10 pcs.
15.6485 €
25 pcs.
14.9702 €
50 pcs.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra high speed cable, DB-330200-030-S, DIGITUS
The 8K HDMI Ultra High Speed connection cable meets the requirements of next generation high resolution devices (TV, projector, monitor) with higher resolutions, higher data rates and higher refresh rates.
Features
- HDMI plug to HDMI plug
- Enables the ultimate 8K experience with Ultra-HD-2 resolutions of up to 7,680 x 4,320 pixels (supported with HDR) and high speed with a refresh rate of 60 Hz (4K with 120 Hz)
- 3D signal transfer combined with Dolby TrueHD support enables a one-of-a-kind home cinema experience, perfect for Netflix, Disney+, Sky, Amazon Prime Video or DAZN
- The cable supports ARC (Audio Return Channel) for bidirectional audio transfer, and CEC (Consumer Electronic Control)
- The gold-plated precision plugs provide optimal signal quality and corrosion protection
- With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |