DB-330200-010-S | DIGITUS
8K HDMI Ultra High Speed Cable, 1 m
Order No.: 82F1030
EAN: 4016032481201
MPN:
DB-330200-010-S
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.6620 €
10 pcs.
11.0551 €
25 pcs.
10.4363 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra high speed cable, DB-330200-010-S, DIGITUS
The 8K ultra high speed connection cable already meets the requirements for future high-definition devices (TV, projector, monitor) of the next generation with higher resolutions, higher data rates and higher refresh rates.
Features
- HDMI plug to HDMI plug
- Enables the ultimate 8K experience with Ultra-HD-2 resolutions of up to 7,680 x 4,320 pixels (supported with HDR) and high speed with a refresh rate of 60 Hz (4K with 120 Hz)
- 3D signal transfer combined with Dolby TrueHD support enables a one-of-a-kind home cinema experience, perfect for Netflix, Disney+, Sky, Amazon Prime Video or DAZN
- The cable supports ARC (Audio Return Channel) for bidirectional audio transfer, and CEC (Consumer Electronic Control)
- The gold-plated precision plugs provide optimal signal quality and corrosion protection
- With aluminum housing and nylon mesh, the cable offers optimal quality and protection
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |