AK-330130-300-S | DIGITUS

HDMI AOC connection cable 30 m with protective sleeve, AK-330130-300-S

Order No.: 82F1047
EAN: 4016032483809
MPN:
AK-330130-300-S
DIGITUS
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
163.0895 € *
Available: 1 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
163.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.0895 €

Connecting cable, AK-330130-300-S, DIGITUS

The AK-330130-300-S is an HDMI AOC Armored connecting cable with protective sleeve ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low.

The steel and aramid fiber construction of the cable ensures optimal protection against external forces, making the cable crush-proof and puncture-resistant. When the cable is not in use, the protective sleeves protect the connections (IP68).

Features

  • Supports audio return channel
  • Supports consumer electronic control
  • Multi Stream audio/video support
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI premium high speed with ethernet
Cable length 30 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI AOC connection cable 30 m with protective sleeve, AK-330130-300-S
Order No.:
 82F1047
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-330130-300-S
Available: 1 pcs. Available in 7 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 163.09 € *
1 pcs.
163.0895 €
30 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI AOC connection cable 15 m with protective sleeve, AK-330130-150-S
Order No.:
 82F1045
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-330130-150-S
Available: 0 pcs. Available in 7 Days: 34 pcs. Leadtime: 1 Week **
Total Price: 115.16 € *
1 pcs.
115.1563 €
15 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI AOC connection cable 20 m with protective sleeve, AK-330130-200-S
Order No.:
 82F1046
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-330130-200-S
Available: 1 pcs. Available in 7 Days: 29 pcs. Leadtime: 1 Week **
Total Price: 130.95 € *
1 pcs.
130.9476 €
20 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet
HDMI AOC connection cable 10 m with protective sleeve, AK-330130-100-S
Order No.:
 82F1044
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-330130-100-S
Available: 1 pcs. Available in 7 Days: 40 pcs. Leadtime: 1 Week **
Total Price: 98.79 € *
1 pcs.
98.7938 €
10 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI premium high speed with ethernet