AK-330130-150-S | DIGITUS
HDMI AOC connection cable 15 m with protective sleeve, AK-330130-150-S
Connecting cable, AK-330130-150-S, DIGITUS
The AK-330130-150-S is an HDMI AOC Armored connecting cable with protective sleeve ideally suited for transferring uncompressed video and audio data with high bandwidth over longer distances. The hybrid construction, which uses copper and fiber optic cable, prevents electromagnetic interference. The use of fiber optic cable keeps the diameter of this active cable very low.
The steel and aramid fiber construction of the cable ensures optimal protection against external forces, making the cable crush-proof and puncture-resistant. When the cable is not in use, the protective sleeves protect the connections (IP68).
Features
- Supports audio return channel
- Supports consumer electronic control
- Multi Stream audio/video support
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI premium high speed with ethernet | |
Cable length | 15 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |