DC400D10C | CRYDOM
Solid state relay, 400 VDC, 4-32 VDC, 10 A, PCB mounting, DC400D10C
Unit Price (€ / pc.)
111.3364 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
111.34 € *
Price list
Quantity
Price per unit*
1 pcs.
111.3364 €
4 pcs.
104.8390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, DC400D10C, CRYDOM
Solid State Relay, Panel Mount, IP20, 400VDC/10A, 4-32VDC In, FET Output
Features
- Ratings from 10 A to 40 A @ 200 VDC and 10 A & 20 A @ 400 VDC
- Relays are easily paralleled for higher-current applications
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Mosfet Output
- LED Status Indicator
- DC control
- EMC Compliant to Level 3
- Epoxy Free Design
- Optional IP20 Cover
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 10 A | |
Voltage | 4-32 VDC | |
Control Voltage | 400 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |