CWA2425 | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 90-280 VAC, 25 A, PCB mounting, CWA2425
Solid State Relay, CWA2425, CRYDOM
Solid State Relay, Panel Mount, IP20, 280VAC/25A, 90-280VAC In, Zero Cross
Features
- Ratings from 10 A to 125 A @ 24-280 VAC
- SCR Output for heavy industrial loads
- LED Status Indicator
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- AC or DC control and Universal
- EMC Compliant to Level 3
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 90-280 VAC | |
Control Voltage | 24-280 VAC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |