CWD48125P | CRYDOM
Solid state relay, 48-660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, CWD48125P
Unit Price (€ / pc.)
181.4512 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
181.45 € *
Price list
Quantity
Price per unit*
1 pcs.
181.4512 €
3 pcs.
151.7726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, CWD48125P, CRYDOM
Solid State Relay, Panel Mount, IP20, 660VAC/125A, 4-32VDC In, Zero Cross, IOP
Features
- Ratings from 10 A to 125 A @ 48-660 VAC
- SCR Output for heavy industrial loads
- LED Status Indicator
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- AC or DC control and Universal
- EMC Compliant to Level 3
- Epoxy Free Design
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 125 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 4-32 VDC | |
Control Voltage | 48-660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |