SA3623/P | BULGIN
Pin contact, AWG 20-18, solder connection, nickel-plated, SA3623/P
Order No.: 70F5182
EAN: 4099889661606
MPN:
SA3623/P
Unit Price (€ / pck.)
10.7695 € *
Available: 0 pck.
Available in 5 Days: 83 pck.
Leadtime: 1 Week **
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
9 pck.
10.7695 €
50 pck.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flex Cable connector series Buccaneer 7000, type Bulgin PXP70..
contact series 7000 Buccaneer, type Bulgin SA36.
Gold-plated.
Technical attributes (type, number of poles, contact gender, cable diameter, color): SA3623/S, pin contact, 10-pole
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-18 | |
Contact connection | solder connection | |
Contact material | brass | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |