SA3544/P | BULGIN
Pin contact, AWG 20-18, crimp connection, nickel-plated, SA3544/P
Accessories for circular connectors series 6000, type PX.6.
Technical attributes (type, number of poles, number of articles): SA3544/P, 8-pole, male (10)
Version | pin contact | |
AWG cross-section | AWG 20-18 | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |