M71-R4400-WT | Brady
Color ribbon, 50 mm, tape white, 45.72 m, M71-R4400-WT
Unit Price (€ / pc.)
99.5792 € *
Available: 0 pcs.
Leadtime: On Request **
High density ribbon with excellent solvent resistance, high heat resistance, and super scratch resistance.
Technical specifications
Band color | white | |
Width | 50 mm | |
Suitable for | BMP71 | |
Length | 45.72 m | |
Material | polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |