M71-R4300 | Brady
Color ribbon, 50 mm, tape black, font black, 45.72 m, M71-R4300
Unit Price (€ / pc.)
99.5792 € *
Available: 0 pcs.
Leadtime: On Request **
Strong environmental resistance against smearing and chemicals. Also, reliable, sharp-edge print quality to maximise bar code readability.
Technical specifications
Band color | black | |
Width | 50 mm | |
Suitable for | printer | |
Length | 45.72 m | |
Material | plastic | |
Font color | black |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |