PTVS2-029C-H | Bourns Electronics GmbH

SMD TVS diode, Bidirectional, 34 V, DFN, PTVS2-029C-H

Order No.: 26S2821
EAN: 4099891742263
MPN:
PTVS2-029C-H
Series: PTVS2
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.0567 €
100 pcs.
6.1761 €
250 pcs.
5.9500 €
1000 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

High current TVS diode, PTVS2-029C-H, Bourns Electronics GmbH

The high current TVS diode is designed for use in high power DC bus clamping applications.

Features

  • Bidirectional TVS
  • Low clamping voltage under surge
  • Excellent performance over temperature

Applications

  • Protection against lightning strikes, inductive and transient surges up to rated limits
  • Exposed PoE ports
  • Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
  • High power DC bus protection
Technical specifications
Number of diodes 1
Version Bidirectional
Breakdown voltage 35 V
Enclosure DFN
Capacity 3 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 34 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Capacity
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Capacity
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
SMD TVS diode, Bidirectional, 28 V, DFN, PTVS2-022C-H
Order No.:
 26S2819
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-022C-H
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.53 € *
12500 pcs.
2.5347 €
27 V
28 V
4 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 67 V, DFN, PTVS2-058C-H
Order No.:
 26S2823
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-058C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 10.73 € *
1 pcs.
10.7338 €
10 pcs.
9.4367 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4375 €
70 V
67 V
1.5 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 86 V, DFN, PTVS2-066C-H
Order No.:
 26S2824
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-066C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 13.26 € *
1 pcs.
13.2566 €
10 pcs.
11.6620 €
100 pcs.
10.2459 €
250 pcs.
9.8294 €
1000 pcs.
9.1987 €
80 V
86 V
1.3 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 91 V, DFN, PTVS2-076C-H
Order No.:
 26S2825
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-076C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 13.26 € *
1 pcs.
13.2566 €
10 pcs.
11.6620 €
100 pcs.
10.2459 €
250 pcs.
9.8294 €
1000 pcs.
9.1987 €
95 V
91 V
1.1 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 34 V, DFN, PTVS2-029C-H
Order No.:
 26S2821
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-029C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 8.01 € *
1 pcs.
8.0087 €
10 pcs.
7.0567 €
100 pcs.
6.1761 €
250 pcs.
5.9500 €
1000 pcs.
5.5573 €
35 V
34 V
3 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 56 V, DFN, PTVS2-043C-H
Order No.:
 26S2822
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-043C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 10.73 € *
1 pcs.
10.7338 €
10 pcs.
9.4367 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4375 €
53 V
56 V
2 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 99 V, DFN, PTVS2-086C-H
Order No.:
 26S2826
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-086C-H
Available: 10 pcs. Leadtime: 8 Weeks **
Total Price: 13.27 € *
1 pcs.
13.2685 €
10 pcs.
11.6739 €
100 pcs.
10.2459 €
250 pcs.
9.8413 €
1000 pcs.
9.2106 €
105 V
99 V
1 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN
SMD TVS diode, Bidirectional, 30 V, DFN, PTVS2-026C-H
Order No.:
 26S2820
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PTVS2-026C-H
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.53 € *
12500 pcs.
2.5347 €
32 V
30 V
3 nF
Bidirectional
1
SMD
-55 °C
125 °C
DFN