PTVS2-076C-H | Bourns Electronics GmbH
SMD TVS diode, Bidirectional, 91 V, DFN, PTVS2-076C-H
Unit Price (€ / pc.)
13.2566 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2566 €
10 pcs.
11.6620 €
100 pcs.
10.2459 €
250 pcs.
9.8294 €
1000 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
High current TVS diode, PTVS2-076C-H, Bourns Electronics GmbH
The high current TVS diode is designed for use in high power DC bus clamping applications.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Technical specifications
Number of diodes | 1 | |
Version | Bidirectional | |
Breakdown voltage | 95 V | |
Enclosure | DFN | |
Capacity | 1.1 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 91 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |