CLI-S 100/90 | Block

Enamel insulated copper wire, 90 x 0.1 mm, 0.11 kg, Block CLI-S 100/90

Order No.: 89F127
EAN: 4099891167400
MPN:
CLI-S 100/90
Series: CLI-S
Block
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Enamelled copper stranded wire, CLI-S 100/90, BLOCK

Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.

The HF litz consists of enamel-insulated wires twisted together with a common textile covering.

Technical specifications
Outer diameter 1.461 mm
Heat resistance 155 °C
Weight 110 g
Insulating varnish polyurethane
Length 15 m
Cable structure 90 x 0.1 mm
Max. current 2.52 A
Logistics
Country of origin DE
Customs tariff number 85441110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Outer diameter
Cable structure
Max. current
Insulating varnish
Heat resistance
Weight
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Cable structure
Max. current
Insulating varnish
Heat resistance
Weight
Enamel insulated copper wire, 10 x 0.1 mm, 0.11 kg, Block CLI-S 100/10
Order No.:
 89F120
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/10
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 54.88 € *
1 pcs.
54.8828 €
5 pcs.
51.5865 €
15 pcs.
49.6111 €
50 pcs.
47.4096 €
150 pcs.
45.4461 €
125 m
0.502 mm
10 x 0.1 mm
0.28 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 45 x 0.1 mm, 0.11 kg, Block CLI-S 100/45
Order No.:
 89F124
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/45
Available: 1 pcs. Leadtime: 4 Weeks **
Total Price: 37.14 € *
1 pcs.
37.1399 €
5 pcs.
34.9146 €
15 pcs.
33.5699 €
50 pcs.
32.0943 €
150 pcs.
30.7615 €
28 m
1.045 mm
45 x 0.1 mm
1.26 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 20 x 0.1 mm, 0.11 kg, Block CLI-S 100/20
Order No.:
 89F121
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/20
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 38.70 € *
1 pcs.
38.6988 €
5 pcs.
36.3783 €
15 pcs.
34.9860 €
50 pcs.
33.4390 €
150 pcs.
32.0467 €
66 m
0.705 mm
20 x 0.1 mm
0.56 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 75 x 0.1 mm, 0.11 kg, Block CLI-S 100/75
Order No.:
 89F126
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/75
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 37.14 € *
1 pcs.
37.1399 €
5 pcs.
34.9146 €
15 pcs.
33.5699 €
50 pcs.
32.0943 €
150 pcs.
30.7615 €
18 m
1.337 mm
75 x 0.1 mm
2.1 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 30 x 0.1 mm, 0.11 kg, Block CLI-S 100/30
Order No.:
 89F123
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/30
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 37.14 € *
1 pcs.
37.1399 €
5 pcs.
34.9146 €
15 pcs.
33.5699 €
50 pcs.
32.0943 €
150 pcs.
30.7615 €
47 m
0.86 mm
30 x 0.1 mm
0.84 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 25 x 0.1 mm, 0.11 kg, Block CLI-S 100/25
Order No.:
 89F122
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/25
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 38.70 € *
1 pcs.
38.6988 €
5 pcs.
36.3783 €
15 pcs.
34.9860 €
50 pcs.
33.4390 €
150 pcs.
32.0467 €
52 m
0.709 mm
25 x 0.1 mm
0.7 A
polyurethane
155 °C
110 g
Enamel insulated copper wire, 120 x 0.1 mm, 0.11 kg, Block CLI-S 100/120
Order No.:
 89F128
Manufacturer:
 Block
Manufacturer SKU:
 CLI-S 100/120
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 5 pcs. on 2024-05-03
Total Price: 40.40 € *
1 pcs.
40.4005 €
5 pcs.
37.9729 €
15 pcs.
36.5092 €
50 pcs.
34.9027 €
150 pcs.
33.4509 €
11 m
1.681 mm
120 x 0.1 mm
3.36 A
polyurethane
155 °C
110 g