CLI-S 100/25 | Block
Enamel insulated copper wire, 25 x 0.1 mm, 0.11 kg, Block CLI-S 100/25
Unit Price (€ / pc.)
38.6988 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
5 pcs.
36.3783 €
15 pcs.
34.9860 €
50 pcs.
33.4390 €
150 pcs.
32.0467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamelled copper stranded wire, CLI-S 100/25, BLOCK
Lacquer-insulated high-frequency copper litz wires for the production of coils and windings in the high-frequency range and for general laboratory use.
The HF litz consists of enamel-insulated wires twisted together with a common textile covering.
Technical specifications
Outer diameter | 0.709 mm | |
Heat resistance | 155 °C | |
Weight | 110 g | |
Insulating varnish | polyurethane | |
Length | 52 m | |
Cable structure | 25 x 0.1 mm | |
Max. current | 0.7 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |