VB 1,5/2/24 | Block
PCB transformer, 1.5 VA, 24 V/24 V, 31 mA/31 mA, 57 %, VB 1,5/2/24
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 1.5 VA, type VB 1,5.
Technical specifications
Output power | 1.5 W | |
Width | 27.3 mm | |
Height | 23.8 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 24 V | |
Secondary voltage (2) | 24 V | |
Secondary amperage 1 | 31 mA | |
secondary amperage 2 | 31 mA | |
efficiency | 57 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |