VB 1,5/1/8 | Block
PCB transformer, 1.5 VA, 8 V, 187 mA, 57 %, VB 1,5/1/8
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.4974 €
100 pcs.
5.7120 €
250 pcs.
5.4859 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB transformers, short circuit-proof, type Block VB.
Safety transformer to DIN EN 61558, VDE 0570, IEC 61558
Rated power 1.5 VA, type VB 1,5.
Technical specifications
Output power | 1.5 W | |
Width | 27.3 mm | |
Height | 23.8 mm | |
Length | 32.3 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 8 V | |
Secondary amperage 1 | 187 mA | |
efficiency | 57 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |