09 0172 79 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 09 0172 79 08
Female cable connector, 09 0172 79 08, binder
M16 IP67 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP67.
Version | jack | |
Additional parts | equipped | |
Shell Material | polyamide | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |