3-966-15 | Bernstein

ESD side cutter, 120 mm, 75 g, cut capacity (1/0.8 mm/–/–), 3-966-15

Order No.: 05L4606
EAN: 4099891354565
MPN:
3-966-15
Series: TECHNICLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
69.9958 € *
Available: 2 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
70.00 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9958 €
5 pcs.
65.8070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic technician's special ESD plier, type Bernstein TECHNIC line

Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves.

Diagonal cutter 3-966-15 with slim, pointed head

Highlights:

- Precise jaw adjustment without backlash (ULTRA FLUSH)

- Precision joint with screw system

- Ergonimically formed bicoloured hand guard from dissipative anti-slide material (ESD)

- From high quality ball bearing steel (Chrome-steel) for extreme high efforts

- The inductive hardened cutting edges achieve a value of 63 - 65 HRC

Head width: 10 mm / Length: 120 mm / Weight: 75 g

Cutting values (soft / medium-hard): 1.0 mm / 0.8 mm

Technical specifications
Version side cutter
ESD protection Yes
Weight 75 g
Length 120 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 05L4616

Manufacturer SKU:

 3-999-1

 

Available: 0 pcs. Available in 5 Days: 105 pcs. Leadtime: 1 Week **
6.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €
5 pcs.
5.6406 €
Variations
Cutting capacity (medium-hard)
Cutting edge
Cutting capacity (soft)
Material
Version
Length
1000V Insulated
ESD protection
Weight
1 item in 5 variations
*incl. VAT plus shipping costs