8-1393808-3 | AXICOM

Relay, 1 Form C (NO/NC), 24 V (DC), 890 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 8-1393808-3

Order No.: 30G764
EAN: 4099889396041
MPN:
8-1393808-3
V23154-D721-B110
Series: N
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
100.5550 € *
Available: 13 pcs.
Leadtime: 6 Weeks **
Total Price:
100.56 € *
Price list
Quantity
Price per unit*
1 pcs.
100.5550 €
3 pcs.
97.5324 €
10 pcs.
94.1766 €
25 pcs.
91.6657 €
100 pcs.
87.6435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 2, for DC voltage, non-polarized, monostable, pluggable and fixed installation, dust-proof (IP 30) or hermetically sealed (IP 67). Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

Dust-proof, single contacts+ 4 x CO.

Test voltage contact/coil: 1000 VRMS, contact/contact: 500 VRMS. Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: voltage-dependent 35 to 70 W/50 VA. Switching rate: max. 50 switching cycles/s. Contact material: silver, gold-plated.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 8-1393808-3, 24 VDC, 14.5/40 VDC, 890 ohm

Technical specifications
Connection screw connection
Contact type 1 Form C (NO/NC)
Contact material NiPd
Switching Voltage (AC) 125 V
Switching Voltage (DC) 150 V
switching current 2 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 890 Ω
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G794

Manufacturer SKU:

 9-1393809-1

 

Available: 27 pcs. Leadtime: 16 Weeks **
14.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €
10 pcs.
13.0662 €
50 pcs.
12.1737 €
150 pcs.
11.6382 €
500 pcs.
11.0432 €

Order No.:

 30G798

Manufacturer SKU:

 1393827-2

 

Available: 37 pcs. Leadtime: 8 Weeks **
7.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4970 €
10 pcs.
6.5926 €
50 pcs.
6.1523 €
150 pcs.
5.8786 €
500 pcs.
5.5811 €
Variations
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection
Selected Filters:
Manufacturer: AXICOM  
Remove filter 
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Coil resistance
Switching Voltage (DC)
Connection