Q- 29,491200M-HC6035/4-F-30-50-E-16-TR | Auris

Crystal, 29.4912 MHz, 16 pF, ±30 ppm, 35 Ω, SMD

Order No.: 77D9665
EAN: 4099879148582
MPN:
Q- 29,491200M-HC6035/4-F-30-50-E-16-TR
Series: HC6035
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD resonators, seam-welded ceramic package, type Auris HC6035/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.


With temperature range –40 to +85 °C.


Type: 29.491200 MHz

Technical specifications
Number of connection pads 4
Width 3.5 mm
ESR (Equivalent Series Resistance) 35 Ω
Frequency 29.4912 MHz
Frequency stability +/-50
Height 1.1 mm
Length 6 mm
Load Capacity 16 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency
Frequency stability
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency
Frequency stability
Width
Length
Tolerance
Load Capacity
Height
Assembly
min. operating temperature
max. operating temperature
Crystal, 24 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9657
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 16 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9649
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC6035/4-F-30-50-E-16-TR
Available: 613 pcs. Leadtime: 10 Weeks **
Total Price: 13.92 € *
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
16 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 10 MHz, 16 pF, ±30 ppm, 80 Ω, SMD
Order No.:
 77D9622
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,000000M-HC6035/4-F-30-30-D-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
10 MHz
+/-30
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 14.7456 MHz, 16 pF, ±30 ppm, 60 Ω, SMD
Order No.:
 77D9647
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,745600M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.31 € *
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
2500 pcs.
0.7973 €
14.7456 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 20 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9653
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 20,000000M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
20 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 12 MHz, 16 pF, ±30 ppm, 80 Ω, SMD
Order No.:
 77D9645
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,000000M-HC6035/4-F-30-50-E-16-TR
Available: 890 pcs. Leadtime: 6 Weeks **
Total Price: 13.92 € *
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
12 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 27 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9663
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 27,000000M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
27 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 24.576 MHz, 16 pF, ±30 ppm, 50 Ω, SMD
Order No.:
 77D9659
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,576000M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24.576 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 8 MHz, 16 pF, ±30 ppm, 80 Ω, SMD
Order No.:
 77D9639
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 8,000000M-HC6035/4-F-30-50-E-16-TR
Available: 657 pcs. Leadtime: 10 Weeks **
Total Price: 13.92 € *
10 pcs.
1.3923 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
2500 pcs.
0.8449 €
8 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 25 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9661
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 25,000000M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
25 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C
Crystal, 29.4912 MHz, 16 pF, ±30 ppm, 35 Ω, SMD
Order No.:
 77D9665
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 29,491200M-HC6035/4-F-30-50-E-16-TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
29.4912 MHz
+/-50
3.5 mm
6 mm
±30 ppm
16 pF
1.1 mm
SMD
-40 °C
85 °C