As a private customer, you can buy this item as soon as we have it back in stock.
SMD resonators, seam-welded ceramic package, type Auris HC6035/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
With temperature range –20 to +70 °C.
Type: 10.000000 MHz
Number of connection pads | 4 | |
Width | 3.5 mm | |
ESR (Equivalent Series Resistance) | 80 Ω | |
Frequency | 10 MHz | |
Frequency stability | +/-30 | |
Height | 1.1 mm | |
Length | 6 mm | |
Load Capacity | 16 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Country of origin | CN |
Customs tariff number | 85416000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available