Q- 24,000000M-HC49U-F-30-30-D-32 | Auris

Crystal, 24 MHz, 32 pF, ±30 ppm, 30 Ω, THT

Order No.: 78D350
EAN: 4099879149978
MPN:
Q- 24,000000M-HC49U-F-30-30-D-32
Series: HC49U
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 24.000000 MHz

Technical specifications
Width 5 mm
ESR (Equivalent Series Resistance) 30 Ω
Frequency 24 MHz
Frequency stability +/-30
Height 13.46 mm
Length 11.05 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
1 item in 52 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Frequency stability
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Crystal, 5.12 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D272
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,120000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
5.12 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 7.68 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D293
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 7,680000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
7.68 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 5.2 MHz, 32 pF, ±30 ppm, 70 Ω, THT
Order No.:
 78D276
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,200000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
5.2 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 24 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D350
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
24 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 15 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D328
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 15,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
15 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 10 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D302
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
10 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 1.8432 MHz, 32 pF, ±30 ppm, 500 Ω, THT
Order No.:
 78D216
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 1,843200M-HC49U-F-30-50-D-32
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 994 pcs. on 2024-06-05
Total Price: 1.08 € *
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
2500 pcs.
0.6545 €
32 pF
1.8432 MHz
+/-50
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 9.8304 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D300
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 9,830400M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
9.8304 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 22 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D344
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,000000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
22 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 12.288 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D318
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 12,288000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
12.288 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 15.2 MHz, 32 pF, ±30 ppm, 30 Ω, THT
Order No.:
 78D330
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 15,200000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
15.2 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C
Crystal, 10.24 MHz, 32 pF, ±30 ppm, 40 Ω, THT
Order No.:
 78D304
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,240000M-HC49U-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
10.24 MHz
+/-30
5 mm
11.05 mm
±30 ppm
13.46 mm
THT
-20 °C
70 °C