Q- 10,000000M-HC49U-F-30-30-D-32 | Auris
Crystal, 10 MHz, 32 pF, ±30 ppm, 40 Ω, THT
As a private customer, you can buy this item as soon as we have it back in stock.
Standard quartz crystals, type Auris HC49U.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Temperature tolerance ±30 ppm.
Type: 10.000000 MHz
Technical specifications
Width | 5 mm | |
ESR (Equivalent Series Resistance) | 40 Ω | |
Frequency | 10 MHz | |
Frequency stability | +/-30 | |
Height | 13.46 mm | |
Length | 11.05 mm | |
Load Capacity | 32 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | THT | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |