Q- 15,000000M-HC49US-F-30-30-D-32 | Auris

Crystal, 15 MHz, 32 pF, ±30 ppm, 35 Ω, THT

Order No.: 78D1524
EAN: 4099879149305
MPN:
Q- 15,000000M-HC49US-F-30-30-D-32
Series: HC49US
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 15.000000 MHz, 32 pF

Technical specifications
Width 4.7 mm
ESR (Equivalent Series Resistance) 35 Ω
Frequency 15 MHz
Frequency stability +/-30
Height 3.5 mm
Length 11.1 mm
Load Capacity 32 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
1 item in 43 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 22.1184 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D163
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,118400M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.21 € *
1000 pcs.
0.2118 €
3000 pcs.
0.1987 €
32 pF
22.1184 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 32 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D168
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 32,000000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
32 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 16 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D154
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 702 pcs. on 2024-05-31
Total Price: 0.49 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
16 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C