O- 40,000000M-AQO 3225-50-3,3-E-T/TR | Auris
SMD quartz oscillator, 40 MHz, ±50 ppm, 3.3 V
As a private customer, you can buy this item as soon as we have it back in stock.
SMD miniature quartz oscillators, type Auris AQO3225.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 30 mA. Output symmetry: 40 to 60 %. Rise and decay time: 8.0 ns. Operating temperatures –40 to +85 °C.
Type: 40.000000 MHz
Technical specifications
Width | 1.2 mm | |
Frequency stability | ±50 ppm | |
Height | 2.5 mm | |
Capacity | 15 pF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 40 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |