O- 16,000000M-AQO 3225-50-3,3-E-T/TR | Auris

SMD quartz oscillator, 16 MHz, ±50 ppm, 3.3 V

Order No.: 77D611
EAN: 4099879146403
MPN:
O- 16,000000M-AQO 3225-50-3,3-E-T/TR
Series: AQO 3225
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD miniature quartz oscillators, type Auris AQO3225.

Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 30 mA. Output symmetry: 40 to 60 %. Rise and decay time: 8.0 ns. Operating temperatures –40 to +85 °C.


Type: 16.000000 MHz

Technical specifications
Width 1.2 mm
Frequency stability ±50 ppm
Height 2.5 mm
Capacity 15 pF
Length 3.2 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 16 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
SMD quartz oscillator, 25 MHz, ±50 ppm, 3.3 V
Order No.:
 77D617
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.50 € *
1000 pcs.
1.4994 €
25 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 40 MHz, ±50 ppm, 3.3 V
Order No.:
 77D619
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
40 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 16 MHz, ±50 ppm, 3.3 V
Order No.:
 77D611
Manufacturer:
 Auris
Manufacturer SKU:
 O- 16,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 8 MHz, ±50 ppm, 3.3 V
Order No.:
 77D607
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
8 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 20 MHz, ±50 ppm, 3.3 V
Order No.:
 77D615
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
20 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 48 MHz, ±50 ppm, 3.3 V
Order No.:
 77D621
Manufacturer:
 Auris
Manufacturer SKU:
 O- 48,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
48 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 4 MHz, ±50 ppm, 3.3 V
Order No.:
 77D603
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,000000M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.50 € *
1000 pcs.
1.4994 €
4 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 1.8432 MHz, ±50 ppm, 3.3 V
Order No.:
 77D601
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,843200M-AQO 3225-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
1.8432 MHz
1.2 mm
3.2 mm
2.5 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C