O-3,276800M-AQO08-50-5,0A | Auris

Quartz oscillator, 3.2768 MHz, ±50 ppm, 5 V

Order No.: 77D9655
EAN: 4099879147882
MPN:
O-3,276800M-AQO08-50-5,0A
Series: AQO 08
Auris
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Quartz oscillators, CMOS/TTL compatible, type Auris AQO08.

In 8-pole DiL package; Operating temperatures: 0 to +70 °C. Frequency stability: ±50 ppm. Symmetry: 40/60 % at 0.5 VDD. Rise and decay time max. 10 ns. Input voltage: 5.0 VDC ±10 %. Input current: 1.0 to 20 MHz 20 mA, 24 to 40 MHz 30 mA, 50 to 80 MHz 40 mA. Connections: 1/NC, 4/GND, 5/Out, 8/+VDD. Dimension H: 5.8 mm (80 MHz = 7.7 mm).


Type: 3.276800 MHz

Technical specifications
Width 12.9 mm
Frequency stability ±50 ppm
Height 5.8 mm
Capacity 15 pF
Length 12.9 mm
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
nominal frequency 3.276 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
Quartz oscillator, 14.31818 MHz, ±50 ppm, 5 V
Order No.:
 77D9682
Manufacturer:
 Auris
Manufacturer SKU:
 O- 14,318180M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
14.3181 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 1.8432 MHz, ±50 ppm, 5 V
Order No.:
 77D9652
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,843200M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
1.8432 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 12 MHz, ±50 ppm, 5 V
Order No.:
 77D9678
Manufacturer:
 Auris
Manufacturer SKU:
 O- 12,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.59 € *
1000 pcs.
1.5946 €
12 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 7.3728 MHz, ±50 ppm, 5 V
Order No.:
 77D9670
Manufacturer:
 Auris
Manufacturer SKU:
 O- 7,372800M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
7.373 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 36 MHz, ±50 ppm, 5 V
Order No.:
 77D9704
Manufacturer:
 Auris
Manufacturer SKU:
 O- 36,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.06 € *
100 pcs.
2.0587 €
36 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 24 MHz, ±50 ppm, 5 V
Order No.:
 77D9692
Manufacturer:
 Auris
Manufacturer SKU:
 O- 24,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.50 € *
100 pcs.
1.4994 €
24 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 50 MHz, ±50 ppm, 5 V
Order No.:
 77D9708
Manufacturer:
 Auris
Manufacturer SKU:
 O- 50,000000M-AQO 08-50-5,0-A
Available: 128 pcs. Leadtime: 10 Weeks **
Total Price: 2.92 € *
1 pcs.
2.9155 €
25 pcs.
2.4871 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
1000 pcs.
1.9992 €
50 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 32 MHz, ±50 ppm, 5 V
Order No.:
 77D9698
Manufacturer:
 Auris
Manufacturer SKU:
 O- 32,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.21 € *
100 pcs.
1.2138 €
250 pcs.
1.1424 €
32 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 10 MHz, ±50 ppm, 5 V
Order No.:
 77D9674
Manufacturer:
 Auris
Manufacturer SKU:
 O- 10,000000M-AQO 08-50-5,0-A
Available: 86 pcs. Leadtime: 7 Weeks **
Total Price: 2.83 € *
1 pcs.
2.8322 €
25 pcs.
2.4157 €
100 pcs.
2.2253 €
250 pcs.
2.1182 €
1000 pcs.
1.9397 €
10 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 20 MHz, ±50 ppm, 5 V
Order No.:
 77D9690
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 08-50-5,0-A
Available: 51 pcs. Leadtime: 10 Weeks **
Total Price: 5.71 € *
5 pcs.
1.1424 €
25 pcs.
1.0591 €
150 pcs.
0.9877 €
500 pcs.
0.9282 €
1000 pcs.
0.8806 €
20 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 40 MHz, ±50 ppm, 5 V
Order No.:
 77D9706
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 08-50-5,0-A
Available: 174 pcs. Leadtime: 10 Weeks **
Total Price: 2.63 € *
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
40 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 3.6864 MHz, ±50 ppm, 5 V
Order No.:
 77D9660
Manufacturer:
 Auris
Manufacturer SKU:
 O- 3,686400M-AQO 08-50-5,0-A
Available: 51 pcs. Leadtime: 10 Weeks **
Total Price: 2.27 € *
1 pcs.
2.2729 €
50 pcs.
1.5827 €
250 pcs.
1.3090 €
1000 pcs.
1.2257 €
3000 pcs.
1.1305 €
3.686 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 3.2768 MHz, ±50 ppm, 5 V
Order No.:
 77D9655
Manufacturer:
 Auris
Manufacturer SKU:
 O-3,276800M-AQO08-50-5,0A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3.276 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 4 MHz, ±50 ppm, 5 V
Order No.:
 77D9662
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.40 € *
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
4 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 80 MHz, ±50 ppm, 5 V
Order No.:
 77D9714
Manufacturer:
 Auris
Manufacturer SKU:
 O- 80,000000M-AQO 08-50-5,0-A
Available: 58 pcs. Leadtime: 10 Weeks **
Total Price: 4.32 € *
1 pcs.
4.3197 €
10 pcs.
3.7961 €
100 pcs.
3.3320 €
250 pcs.
3.2011 €
1000 pcs.
2.9869 €
80 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 11.0592 MHz, ±50 ppm, 5 V
Order No.:
 77D9676
Manufacturer:
 Auris
Manufacturer SKU:
 O- 11,059200M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 1.79 € *
100 pcs.
1.7850 €
11.059 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 4.9152 MHz, ±50 ppm, 5 V
Order No.:
 77D9664
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,915200M-AQO 08-50-5,0-A
Available: 50 pcs. Leadtime: 10 Weeks **
Total Price: 3.06 € *
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
4.9152 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 25 MHz, ±50 ppm, 5 V
Order No.:
 77D9694
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
25 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 33.333 MHz, ±50 ppm, 5 V
Order No.:
 77D9702
Manufacturer:
 Auris
Manufacturer SKU:
 O- 33,333000M-AQO 08-50-5,0-A
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
33.333 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C
Quartz oscillator, 2 MHz, ±50 ppm, 5 V
Order No.:
 77D9654
Manufacturer:
 Auris
Manufacturer SKU:
 O- 2,000000M-AQO 08-50-5,0-A
Available: 99 pcs. Leadtime: 10 Weeks **
Total Price: 3.05 € *
1 pcs.
3.0464 €
25 pcs.
2.5823 €
100 pcs.
2.3919 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
2 MHz
12.9 mm
12.9 mm
5.8 mm
THT
0 °C
±50 ppm
15 pF
70 °C