O-100,000000M-AQO 7050-50-3,3-E-T/TR | Auris

SMD quartz oscillator, 100 MHz, ±50 ppm, 3.3 V

Order No.: 77D6964
EAN: 4099879146953
MPN:
O-100,000000M-AQO 7050-50-3,3-E-T/TR
L12610
Series: AQO 7050
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.

Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.


With input voltage 3.3 VDC and temperature range –40 to +85 °C.


Type: 100.000000 MHz

Technical specifications
Width 5 mm
Frequency stability ±50 ppm
Height 1.8 mm
Capacity 15 pF
Length 7 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 100 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
min. operating temperature
max. operating temperature
Width
Length
Height
Assembly
Frequency stability
Capacity
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
min. operating temperature
max. operating temperature
Width
Length
Height
Assembly
Frequency stability
Capacity
SMD quartz oscillator, 12 MHz, ±50 ppm, 5 V
Order No.:
 77D7090
Manufacturer:
 Auris
Manufacturer SKU:
 O- 12,000000M-AQO 7050-50-5,0-E-T/TR
Available: 320 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
12 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 6 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6912
Manufacturer:
 Auris
Manufacturer SKU:
 O- 6,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
6 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 5 MHz, ±50 ppm, 5 V
Order No.:
 77D7076
Manufacturer:
 Auris
Manufacturer SKU:
 O- 5,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.65 € *
250 pcs.
1.6541 €
5 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 3.579545 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6902
Manufacturer:
 Auris
Manufacturer SKU:
 O- 3,579545M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3.579 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 100 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6964
Manufacturer:
 Auris
Manufacturer SKU:
 O-100,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
100 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 16 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6928
Manufacturer:
 Auris
Manufacturer SKU:
 O- 16,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 7.3728 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6914
Manufacturer:
 Auris
Manufacturer SKU:
 O- 7,372800M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.46 € *
1000 pcs.
1.4637 €
7.373 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 50 MHz, ±50 ppm, 5 V
Order No.:
 77D7124
Manufacturer:
 Auris
Manufacturer SKU:
 O- 50,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
50 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 10 MHz, ±50 ppm, 5 V
Order No.:
 77D7086
Manufacturer:
 Auris
Manufacturer SKU:
 O- 10,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
10 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 48 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6952
Manufacturer:
 Auris
Manufacturer SKU:
 O- 48,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
48 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 30 MHz, ±50 ppm, 5 V
Order No.:
 77D7112
Manufacturer:
 Auris
Manufacturer SKU:
 O- 30,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.46 € *
1000 pcs.
1.4637 €
30 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 40 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6948
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
40 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 14.31818 MHz, ±50 ppm, 5 V
Order No.:
 77D7092
Manufacturer:
 Auris
Manufacturer SKU:
 O- 14,318180M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
14.3181 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 12 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6922
Manufacturer:
 Auris
Manufacturer SKU:
 O- 12,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
12 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 80 MHz, ±50 ppm, 5 V
Order No.:
 77D7130
Manufacturer:
 Auris
Manufacturer SKU:
 O- 80,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
80 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 18.432 MHz, ±50 ppm, 5 V
Order No.:
 77D7100
Manufacturer:
 Auris
Manufacturer SKU:
 O- 18,432000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
18.432 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 8 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6916
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
8 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 4.9152 MHz, ±50 ppm, 5 V
Order No.:
 77D7074
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,915200M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 2.11 € *
1000 pcs.
2.1063 €
4.9152 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 24 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6938
Manufacturer:
 Auris
Manufacturer SKU:
 O- 24,000000M-AQO 7050-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.46 € *
1000 pcs.
1.4637 €
24 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 64 MHz, ±50 ppm, 5 V
Order No.:
 77D7128
Manufacturer:
 Auris
Manufacturer SKU:
 O- 64,000000M-AQO 7050-50-5,0-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
64 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF