O- 48,000000M-AQO 7050-50-3,3-E-T/TR | Auris

SMD quartz oscillator, 48 MHz, ±50 ppm, 3.3 V

Order No.: 77D6952
EAN: 4099879146908
MPN:
O- 48,000000M-AQO 7050-50-3,3-E-T/TR
Series: AQO 7050
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.

Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.


With input voltage 3.3 VDC and temperature range –40 to +85 °C.


Type: 48.000000 MHz

Technical specifications
Width 5 mm
Frequency stability ±50 ppm
Height 1.8 mm
Capacity 15 pF
Length 7 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 48 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
min. operating temperature
max. operating temperature
Width
Length
Height
Assembly
Frequency stability
Capacity
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
min. operating temperature
max. operating temperature
Width
Length
Height
Assembly
Frequency stability
Capacity
SMD quartz oscillator, 24.576 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6940
Manufacturer:
 Auris
Manufacturer SKU:
 O- 24,576000M-AQO 7050-50-3,3-E-T/TR
Available: 240 pcs. Leadtime: 10 Weeks **
Total Price: 1.86 € *
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3804 €
1000 pcs.
1.2614 €
24.576 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 60 MHz, ±50 ppm, 5 V
Order No.:
 77D7126
Manufacturer:
 Auris
Manufacturer SKU:
 O- 60,000000M-AQO 7050-50-5,0-E-T/TR
Available: 132 pcs. Leadtime: 10 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
50 pcs.
2.1539 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
3000 pcs.
1.5470 €
60 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 22.5792 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6936
Manufacturer:
 Auris
Manufacturer SKU:
 O- 22,579200M-AQO 7050-50-3,3-E-T/TR
Available: 637 pcs. Leadtime: 10 Weeks **
Total Price: 2.51 € *
1 pcs.
2.5109 €
25 pcs.
2.1420 €
100 pcs.
1.9754 €
250 pcs.
1.8802 €
1000 pcs.
1.7136 €
22.579 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 100 MHz, ±50 ppm, 5 V
Order No.:
 77D7132
Manufacturer:
 Auris
Manufacturer SKU:
 O-100,000000M-AQO 7050-50-5,0-E-T/TR
Available: 452 pcs. Leadtime: 10 Weeks **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
100 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 25 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6942
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 7050-50-3,3-E-T/TR
Available: 237 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
10 pcs.
2.2253 €
100 pcs.
1.9040 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
25 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 14.7456 MHz, ±50 ppm, 5 V
Order No.:
 77D7094
Manufacturer:
 Auris
Manufacturer SKU:
 O- 14,745600M-AQO 7050-50-5,0-E-T/TR
Available: 385 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
14.7456 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 64 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6960
Manufacturer:
 Auris
Manufacturer SKU:
 O- 64,000000M-AQO 7050-50-3,3-E-T/TR
Available: 725 pcs. Leadtime: 10 Weeks **
Total Price: 11.66 € *
5 pcs.
2.3324 €
25 pcs.
2.0706 €
150 pcs.
1.8683 €
500 pcs.
1.6898 €
1000 pcs.
1.6065 €
64 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 20 MHz, ±50 ppm, 5 V
Order No.:
 77D7102
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 7050-50-5,0-E-T/TR
Available: 317 pcs. Leadtime: 6 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
20 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 50 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6956
Manufacturer:
 Auris
Manufacturer SKU:
 O- 50,000000M-AQO 7050-50-3,3-E-T/TR
Available: 182 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
50 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 8 MHz, ±50 ppm, 5 V
Order No.:
 77D7082
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,000000M-AQO 7050-50-5,0-E-T/TR
Available: 543 pcs. Leadtime: 10 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
25 pcs.
2.6180 €
100 pcs.
2.4157 €
250 pcs.
2.2967 €
1000 pcs.
2.1063 €
8 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 48 MHz, ±50 ppm, 5 V
Order No.:
 77D7120
Manufacturer:
 Auris
Manufacturer SKU:
 O- 48,000000M-AQO 7050-50-5,0-E-T/TR
Available: 667 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
48 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 30 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6944
Manufacturer:
 Auris
Manufacturer SKU:
 O- 30,000000M-AQO 7050-50-3,3-E-T/TR
Available: 961 pcs. Leadtime: 10 Weeks **
Total Price: 11.66 € *
5 pcs.
2.3324 €
25 pcs.
2.0706 €
125 pcs.
1.8683 €
500 pcs.
1.6898 €
1000 pcs.
1.6065 €
30 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 16 MHz, ±50 ppm, 5 V
Order No.:
 77D7096
Manufacturer:
 Auris
Manufacturer SKU:
 O- 16,000000M-AQO 7050-50-5,0-E-T/TR
Available: 1,066 pcs. Leadtime: 6 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
16 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 40 MHz, ±50 ppm, 5 V
Order No.:
 77D7116
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 7050-50-5,0-E-T/TR
Available: 1,503 pcs. Leadtime: 5 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
40 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 1.8432 MHz, ±50 ppm, 5 V
Order No.:
 77D7066
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,843200M-AQO 7050-50-5,0-E-T/TR
Available: 865 pcs. Leadtime: 7 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
25 pcs.
2.6180 €
100 pcs.
2.4157 €
250 pcs.
2.2967 €
1000 pcs.
2.1063 €
1.8432 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 20 MHz, ±50 ppm, 3.3 V
Order No.:
 77D6934
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 7050-50-3,3-E-T/TR
Available: 93 pcs. Leadtime: 10 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
50 pcs.
2.1539 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
3000 pcs.
1.5470 €
20 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 9.216 MHz, ±50 ppm, 5 V
Order No.:
 77D7084
Manufacturer:
 Auris
Manufacturer SKU:
 O- 9,216000M-AQO 7050-50-5,0-E-T/TR
Available: 616 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
10 pcs.
2.2253 €
100 pcs.
1.9040 €
250 pcs.
1.7255 €
1000 pcs.
1.5827 €
9.216 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 25 MHz, ±50 ppm, 5 V
Order No.:
 77D7110
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 7050-50-5,0-E-T/TR
Available: 165 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
25 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 4 MHz, ±50 ppm, 5 V
Order No.:
 77D7072
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,000000M-AQO 7050-50-5,0-E-T/TR
Available: 279 pcs. Leadtime: 10 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
4 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF
SMD quartz oscillator, 24 MHz, ±50 ppm, 5 V
Order No.:
 77D7106
Manufacturer:
 Auris
Manufacturer SKU:
 O- 24,000000M-AQO 7050-50-5,0-E-T/TR
Available: 838 pcs. Leadtime: 10 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
50 pcs.
2.1539 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
3000 pcs.
1.5470 €
24 MHz
-40 °C
85 °C
5 mm
7 mm
1.8 mm
SMD
±50 ppm
15 pF