O- 1,843200M-AQO 7050-50-3,3-E-T/TR | Auris
SMD quartz oscillator, 1.8432 MHz, ±50 ppm, 3.3 V
As a private customer, you can buy this item as soon as we have it back in stock.
SMD quartz oscillators, CMOS/TTL compatible, type Auris AQO7050.
Tri-state output, ultra-compact package size of 5.0 x 7.0 mm; Frequency tolerance: ±50 ppm. Input current: 20 mA at 1.0 to 3.0 MHz, 35 mA at 3.0 to 32 MHz, 60 mA at 32 to 100 MHz. Output symmetry: 40 to 60 %.
With input voltage 3.3 VDC and temperature range –40 to +85 °C.
Type: 1.843200 MHz
Width | 5 mm | |
Frequency stability | ±50 ppm | |
Height | 1.8 mm | |
Capacity | 15 pF | |
Length | 7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 1.8432 MHz |
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |