1700-0133 | Ansmann
Powerbank 20000 mAh PB212
Order No.: 30A1041
EAN: 4013674177769
MPN:
1700-0133
PB212 20000Ah
Unit Price (€ / pc.)
29.155 € *
Available: 4 pcs.
Leadtime: 1 Week **
Powerbank, 1700-0133, Ansmann
The 1700-0133 is a compact, handy and mobile auxiliary battery suitable for smartphones and tablets, compatible with Apple iPhone, iPad, Samsung Galaxy, HTC, XIAOMI, Nokia, Kindle, Blackberry and many other devices that can be charged via USB.
Features
- Universally rechargeable using common USB chargers or USB interface of PC/laptop
- Multi-safe technology
- Overcharge protection
- Deep discharge protection
- Overload protection
- Short circuit protection
Technical specifications
Usage | mobile phones and tablets | |
Version | Power Bank | |
Width | 70 mm | |
Height | 28 mm | |
Length | 147.5 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 20000 mAh | |
Rated voltage | 3.7 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |