1700-0132 | Ansmann

Powerbank 10000 mAh PB212

Order No.: 30A1040
EAN: 4013674177752
MPN:
1700-0132
PB212 10000Ah
Ansmann
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.921 €

Powerbank, 1700-0132, Ansmann

The 1700-0132 is a compact, handy and mobile additional battery suitable for smartphones and tablets, compatible with apple iPhone, iPad, Samsung Galaxy, HTC, XIAOMI, Nokia, Kindle, Blackberry and many other devices that can be charged via USB.

Features

  • Universally rechargeable using common USB chargers or USB interface of PC/laptop
  • Multi-safe technology
  • Overcharge protection
  • Deep discharge protection
  • Overload protection
  • Short circuit protection
Technical specifications
Usage mobile phones and tablets
Version Power Bank
Width 69.4 mm
Height 15.7 mm
Length 146 mm
max. operating temperature 40 °C
min. operating temperature -10 °C
Nominal capacity 10000 mAh
Rated voltage 3.7 V
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Nominal capacity
Version
min. operating temperature
Rated voltage
Usage
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Nominal capacity
Version
min. operating temperature
Rated voltage
Usage
max. operating temperature
Powerbank 10000 mAh PB212
Order No.:
 30A1040
Manufacturer:
 Ansmann
Manufacturer SKU:
 1700-0132
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 18.92 € *
1 pcs.
18.921 €
69.4 mm
146 mm
15.7 mm
10000 mAh
Power Bank
-10 °C
3.7 V
mobile phones and tablets
40 °C
Powerbank 20000 mAh PB212
Order No.:
 30A1041
Manufacturer:
 Ansmann
Manufacturer SKU:
 1700-0133
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 29.16 € *
1 pcs.
29.155 €
70 mm
147.5 mm
28 mm
20000 mAh
Power Bank
-10 °C
3.7 V
mobile phones and tablets
40 °C