031-350 | Amphenol RF
BNC plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 031-350
Unit Price (€ / pc.)
48.8733 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-350, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |