031-4542 | Amphenol RF
BNC plug 50 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-4542
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
100 pcs.
17.5287 €
500 pcs.
16.8861 €
1000 pcs.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 031-4542, Amphenol RF
RF Connector, BNC Straight Clamp Plug for Belden 9268, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |