925324-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, black, 925324-1
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Available in 5 Days: 981 pcs.
Leadtime: 1 Week **
Terminal housing, 925324-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.1 mm | |
Material | PA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |