172132-1 | AMP
Insulating housing for 6.35 mm, 3 pole, nylon, UL 94V-0, natural, 172132-1
Terminal housing, 172132-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Version | UL 94V-0 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 25 mm | |
Material | nylon | |
Pin number | 3 pole |
Country of origin | TH |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |