8-1393480-7 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 8-1393480-7
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 62 Weeks **
D-Sub plug, 8-1393480-7, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Round, Eurostyle profile, Right angle.
Features
- Flame retardant thermoplastic housing material
- Low cost front Metal-Shell design
- Shell material: Steel, tin-plated
- Contact base material: Copper alloy
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | metal bracket with PCB locking | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |