8-1393480-5 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 8-1393480-5

Order No.: 52F2665
EAN: 4099889805727
MPN:
8-1393480-5
V23529-B1223-C209
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 610 pcs.
Leadtime: 62 Weeks **
Total Price:
5.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7715 €

Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.

Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.

Sub-D PCB male connectors, angled, with metal angle 3.6 mm high and fastening clips as well as threads 4-40 UNC, type 8-139.

For PCB mounting, with 2.76 x 2.54 mm grid.

Technical attributes (type, number of poles): 8-1393480-5, 9-pole

Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) metal bracket with PCB locking
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Version
Grid
Type of locking
Assembly
Pole image
Contact connection