350561-2 | AMP

Pin contact, 0.2-0.82 mm², AWG 24-18, crimp connection, 350561-2

Order No.: 35P5134
EAN: 4099889637717
MPN:
350561-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.5712 €

Power contact, 350561-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-18
Insulation diameter 1.02-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.2-0.82 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 47 variations
*incl. VAT plus shipping costs