350538-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350538-1

Order No.: 71F679
EAN: 4099889662429
MPN:
350538-1
0-0350538-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Available in 5 Days: 342,300 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.0488 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Belted articles on original reels.

Contact material: brass. Contact finish: tinned. Contact version: standard.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0350538-1, 0.5 to 2.1mm²², 3.3 to 5.1 mm, L 20.1 mm, 2500 items

Technical specifications
Version pin contact
AWG cross-section AWG 20-14
Insulation diameter 3.3-5.08 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.5-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
Contact material
AWG cross-section
Version
Contact connection
1 item in 46 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Contact material
AWG cross-section
Version
Contact connection
Pin contact, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926894-1
Order No.:
 71F647
Manufacturer:
 AMP
Manufacturer SKU:
 926894-1
Available: 44 pcs. Leadtime: 9 Weeks ** Next delivery: 550 pcs. on 2024-05-03
Total Price: 5.66 € *
20 pcs.
0.2832 €
50 pcs.
0.2523 €
200 pcs.
0.2225 €
500 pcs.
0.1904 €
0.5-2.1 mm²
tin-plated
brass
AWG 20-14
pin contact
crimp connection
Pin contact, 1.31-2.63 mm², AWG 16-13, crimp connection, 926899-1
Order No.:
 71F681
Manufacturer:
 AMP
Manufacturer SKU:
 926899-1
Available: 0 pcs. Available in 5 Days: 22,500 pcs. Leadtime: 1 Week **
Total Price: 0.12 € *
2500 pcs.
0.1214 €
5000 pcs.
0.1012 €
1.31-2.63 mm²
brass
AWG 16-13
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350538-3
Order No.:
 35P5119
Manufacturer:
 AMP
Manufacturer SKU:
 350538-3
Available: 0 pcs. Available in 5 Days: 87,500 pcs. Leadtime: 1 Week **
Total Price: 0.12 € *
2500 pcs.
0.1154 €
5000 pcs.
0.0976 €
0.5-2.0 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 926898-1
Order No.:
 71F641
Manufacturer:
 AMP
Manufacturer SKU:
 926898-1
Available: 23,852 pcs. Leadtime: 13 Weeks ** Next delivery: 1,000 pcs. on 2024-06-26
Total Price: 7.85 € *
50 pcs.
0.1571 €
100 pcs.
0.1428 €
500 pcs.
0.1249 €
1000 pcs.
0.1071 €
0.5-2.0 mm²
tin-plated
brass
AWG 20-14
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-3
Order No.:
 35P5130
Manufacturer:
 AMP
Manufacturer SKU:
 350547-3
Available: 0 pcs. Available in 5 Days: 20,354 pcs. Leadtime: 1 Week **
Total Price: 0.26 € *
350 pcs.
0.2618 €
1700 pcs.
0.2463 €
0.5-2.0 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350690-2
Order No.:
 35P5131
Manufacturer:
 AMP
Manufacturer SKU:
 350690-2
Available: 0 pcs. Available in 5 Days: 4,085 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
150 pcs.
0.6664 €
750 pcs.
0.5474 €
0.2-0.8 mm²
brass
AWG 24-18
pin contact
crimp connection
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-6
Order No.:
 35P5114
Manufacturer:
 AMP
Manufacturer SKU:
 350547-6
Available: 0 pcs. Available in 5 Days: 14,930 pcs. Leadtime: 1 Week **
Total Price: 0.94 € *
1000 pcs.
0.9386 €
2000 pcs.
0.9218 €
0.5-2.0 mm²
phosphor bronze
AWG 20-14
pin contact
crimp connection
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 350918-3
Order No.:
 35P5111
Manufacturer:
 AMP
Manufacturer SKU:
 350918-3
Available: 0 pcs. Available in 5 Days: 14,850 pcs. Leadtime: 1 Week **
Total Price: 0.15 € *
550 pcs.
0.1535 €
2800 pcs.
0.1440 €
0.8-2.0 mm²
phosphor bronze
AWG 18-14
pin contact
crimp connection