ILD205T | Vishay

Vishay optocoupler, SOIC-8, ILD205T

Order No.: 66S8340
EAN: 4099879000989
MPN:
ILD205T
Series: ILD
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILD205T, VISHAY

The ILD205T is optically couple pair with a GaAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product comes in a standard SOIC-8 small outline package for surface mounting which makes it ideally suited for high density applications with limited space.

Features

  • Two channel coupler
  • Compatible with dual wave, vapor phase and IR reflow soldering
Technical specifications
Rise time 3 s
Number of channels 2
Enclosure SOIC-8
Isolation voltage 4 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly SMD
Fall time 4.7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Output current
Assembly
min. operating temperature
Fall time
Enclosure
Number of channels
max. operating temperature
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Output current
Assembly
min. operating temperature
Fall time
Enclosure
Number of channels
max. operating temperature
Vishay optocoupler, DIP-8, ILD55
Order No.:
 66S8420
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD55
Available: 1,980 pcs. Leadtime: On Request **
Total Price: 17.73 € *
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
1000 pcs.
1.1781 €
2500 pcs.
1.0710 €
5.3 kV
125 mA
THT
-55 °C
35 s
DIP-8
2
100 °C
Vishay optocoupler, DIP-8, ILD2
Order No.:
 66S8402
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD2
Available: 225 pcs. Leadtime: 4 Weeks **
Total Price: 1.04 € *
1 pcs.
1.0353 €
25 pcs.
0.8330 €
100 pcs.
0.7021 €
250 pcs.
0.6069 €
1000 pcs.
0.5236 €
5.3 kV
50 mA
THT
-40 °C
2.2 s
DIP-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD206-T
Order No.:
 66S8341
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD206-T
Available: 1,710 pcs. Leadtime: On Request **
Total Price: 1.01 € *
1 pcs.
1.0115 €
25 pcs.
0.8211 €
100 pcs.
0.6902 €
250 pcs.
0.5831 €
1000 pcs.
0.5236 €
4 kV
SMD
-55 °C
4.7 s
SOIC-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD207T
Order No.:
 66S8342
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD207T
Available: 1,612 pcs. Available in 5 Days: 750 pcs. Leadtime: 1 Week **
Total Price: 0.57 € *
1 pcs.
0.5724 €
100 pcs.
0.5081 €
4 kV
SMD
-55 °C
4.7 s
SOIC-8
2
100 °C
Vishay optocoupler, DIP-8, ILD615-2
Order No.:
 66S8357
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD615-2
Available: 0 pcs. Available in 5 Days: 2,200 pcs. Leadtime: 1 Week **
Total Price: 0.76 € *
1 pcs.
0.7640 €
100 pcs.
0.6795 €
2000 pcs.
0.6307 €
5.3 kV
50 mA
THT
-55 °C
2 s
DIP-8
2
100 °C
Vishay optocoupler, DIP-8, ILD615-4
Order No.:
 66S8359
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD615-4
Available: 23 pcs. Available in 5 Days: 275 pcs. Leadtime: 1 Week **
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
250 pcs.
0.5236 €
5.3 kV
50 mA
THT
-55 °C
2 s
DIP-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD213T
Order No.:
 66S8345
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD213T
Available: 2,609 pcs. Available in 5 Days: 13,850 pcs. Leadtime: 1 Week **
Total Price: 0.61 € *
1 pcs.
0.6105 €
100 pcs.
0.5426 €
4 kV
SMD
-55 °C
4.7 s
SOIC-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD217-T
Order No.:
 66S8347
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD217-T
Available: 1,710 pcs. Leadtime: On Request **
Total Price: 0.67 € *
1 pcs.
0.6652 €
100 pcs.
0.5902 €
1000 pcs.
0.5474 €
4 kV
SMD
-55 °C
4.7 s
SOIC-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD223-T
Order No.:
 66S8349
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD223-T
Available: 666 pcs. Leadtime: On Request **
Total Price: 1.46 € *
1 pcs.
1.4637 €
10 pcs.
1.2019 €
100 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
4 kV
SMD
-55 °C
30 s
SOIC-8
2
100 °C
Vishay optocoupler, DIP-8, ILD74
Order No.:
 66S8450
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD74
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.96 € *
2000 pcs.
0.9639 €
5.3 kV
THT
-55 °C
3 s
DIP-8
2
100 °C
Vishay optocoupler, SOIC-8, ILD205T
Order No.:
 66S8340
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD205T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.95 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
4 kV
SMD
-55 °C
4.7 s
SOIC-8
2
100 °C
Vishay optocoupler, DIP-8, ILD615-1
Order No.:
 66S8356
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD615-1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.46 € *
2000 pcs.
0.4641 €
5.3 kV
50 mA
THT
-55 °C
2 s
DIP-8
2
100 °C
Vishay optocoupler, DIP-8, ILD610-3
Order No.:
 66S8462
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD610-3
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.54 € *
2000 pcs.
0.5355 €
5.3 kV
50 mA
THT
-55 °C
3.1 s
DIP-8
2
100 °C
Vishay optocoupler, DIP-8, ILD1
Order No.:
 66S8400
Manufacturer:
 Vishay
Manufacturer SKU:
 ILD1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.56 € *
2000 pcs.
0.5593 €
5.3 kV
50 mA
THT
-40 °C
1.4 s
DIP-8
2
100 °C