ILD55 | Vishay
Vishay optocoupler, DIP-8, ILD55
Optocoupler, ILD55, VISHAY
The ILD55 is optically coupled isolator with gallium arsenide infrared emitters and silicon photodarlington sensors. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits, with no crosstalk between channels. This optocoupler can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields. This product is designed to reduce board space requirements in high density applications.
Features
- Solid state reliability
- Standard DIP packages
Rise time | 10 s | |
Number of channels | 2 | |
Output current | 125 mA | |
Enclosure | DIP-8 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 35 s |
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |