HCPL2630M | onsemi

Onsemi optocoupler, DIP-8, HCPL2630M

Order No.: 66S7960
EAN: 4099879000828
MPN:
HCPL2630M
Series: HCPL
onsemi
default L
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 5 Days: 1,090 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.5228 €

Optocoupler, HCPL2630M, ONS

The HCPL2630M consist of a 850 nm AlGaAs LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, there by permitting wired OR outputs. The switching parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10 kV/s.

Applications

  • Ground loop elimination
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supply
  • Pulse transformer replacement
  • Computer-peripheral Interface
Technical specifications
Rise time 50 s
Number of channels 2
Output current 50 mA
Data transmission rate 10000000 mb/s
Enclosure DIP-8
Isolation voltage 2.5 kV
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Fall time 12 s
Logistics
Country of origin TH
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Data transmission rate
min. operating temperature
max. operating temperature
Enclosure
Isolation voltage
Number of channels
Output current
Assembly
Fall time
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Data transmission rate
min. operating temperature
max. operating temperature
Enclosure
Isolation voltage
Number of channels
Output current
Assembly
Fall time
Onsemi optocoupler, PDIP-8, HCPL2531
Order No.:
 66S7956
Manufacturer:
 onsemi
Manufacturer SKU:
 HCPL2531
Available: 190 pcs. Leadtime: On Request **
Total Price: 2.13 € *
1 pcs.
2.1301 €
50 pcs.
1.9159 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
500 pcs.
1.5708 €
1000000 mb/s
-55 °C
100 °C
PDIP-8
2.5 kV
2
THT
Onsemi optocoupler, DIP-8, HCPL2630M
Order No.:
 66S7960
Manufacturer:
 onsemi
Manufacturer SKU:
 HCPL2630M
Available: 0 pcs. Available in 5 Days: 1,090 pcs. Leadtime: 1 Week **
Total Price: 2.52 € *
10 pcs.
2.5228 €
10000000 mb/s
-40 °C
85 °C
DIP-8
2.5 kV
2
50 mA
THT
12 s