MP820-500-1% | Caddock

Power metal film resistor, 500 Ω, 20 W, ±1 %

Order No.: 60E834
EAN: 4099879697622
MPN:
MP820-500-1%
Series: MP8
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.4609 €

Power metal film resistors, 20 W, tolerance 1.0 %, TO220 package, type Caddock MP820/MP821.

With metallic cooling and mounting tab

With max. voltage 300 V, type MP820.

Technical specifications
ohmic resistance 500 Ω
Version power metal film resistor
Design radial
Width 4.45 mm
Height 14.73 mm
Length 10.16 mm
Power 20 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/+50 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Power metal film resistor, 75 Ω, 20 W, ±1 %
Order No.:
 60E828
Manufacturer:
 Caddock
Manufacturer SKU:
 MP820-75.0-1%
Available: 300 pcs. Leadtime: 12 Weeks **
Total Price: 10.90 € *
1 pcs.
10.9004 €
10 pcs.
9.5914 €
50 pcs.
8.9369 €
200 pcs.
8.4133 €
400 pcs.
8.0920 €
75 Ω
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W
Power metal film resistor, 10 Ω, 20 W, ±1 %
Order No.:
 60E820
Manufacturer:
 Caddock
Manufacturer SKU:
 MP820-10.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 6.74 € *
50 pcs.
6.7354 €
10 Ω
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W
Power metal film resistor, 100 mΩ, 20 W, ±1 %
Order No.:
 60E804
Manufacturer:
 Caddock
Manufacturer SKU:
 MP821-0.10F
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.15 € *
50 pcs.
10.1507 €
100 mΩ
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W
Power metal film resistor, 200 mΩ, 20 W, ±1 %
Order No.:
 60E806
Manufacturer:
 Caddock
Manufacturer SKU:
 MP821-0.20-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 10.16 € *
50 pcs.
10.1626 €
100 pcs.
9.5795 €
250 pcs.
9.1273 €
200 mΩ
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W
Power metal film resistor, 500 Ω, 20 W, ±1 %
Order No.:
 60E834
Manufacturer:
 Caddock
Manufacturer SKU:
 MP820-500-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 8.46 € *
50 pcs.
8.4609 €
500 Ω
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W
Power metal film resistor, 50 Ω, 20 W, ±1 %
Order No.:
 60E826
Manufacturer:
 Caddock
Manufacturer SKU:
 MP820-50.0-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 6.63 € *
50 pcs.
6.6283 €
50 Ω
radial
power metal film resistor
4.45 mm
10.16 mm
±1 %
14.73 mm
THT
-55 °C
175 °C
20 W