0001.2514.TR | SCHURTER

Microfuses 5.4 x 22.5 mm, 10 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2514.TR

Order No.: 59P1086
EAN: 4099889101911
MPN:
0001.2514.TR
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2892 €

Miniature fuse, 0001.2514.TR, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, UL: 115 V - 300 VDC

Applications

  • Primary Protection in Equipment
  • Power Supply Adapter for e.g. laptops
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1 kA
Design 5.4 x 22.5 mm
diameter 5.4 mm
Enclosure ceramic tube
Length 22.5 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 150 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated voltage (DC)
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated voltage (DC)
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure