1206L150THWR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 8 V (DC), 100 A, 3 A (trip), 1.5 A (hold), 1206L150THWR
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PTC 6V POLYFUSE SMD THIN 1206 1.5A
Technical specifications
Trigger current | 3 A | |
Design | SMD 1206 | |
max. holding current | 1.5 A | |
Rated voltage (DC) | 8 V | |
Rated current | 100 A |
Download
Logistics
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |