1-174712-1 | AMP

Insulating housing for 4.75 mm, 2 pole, nylon, UL 94V-0, natural, 1-174712-1

Order No.: 35P3680
EAN: 4099889632545
MPN:
1-174712-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
0.2309 €

Terminal housing, 1-174712-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Version UL 94V-0
Colour natural
For Plug 4.75 mm
Length 43.7 mm
Material nylon
Pin number 2 pole
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Material
Length
Pin number
Colour
For Plug
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Length
Pin number
Colour
For Plug