1-520935-2 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-0, red, 1-520935-2
Terminal housing, 1-520935-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: red, Housing material: nylon.
Version | UL 94V-0 | |
Colour | red | |
For Plug | 6.35 mm | |
Length | 28.83 mm | |
Material | nylon | |
Pin number | 2 pole |
Country of origin | CN |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |