174712-1 | AMP
Insulating housing for 4.75 mm, 2 pole, nylon, UL 94V-2, natural, 174712-1
Terminal housing, 174712-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 4.75 mm | |
Length | 43.7 mm | |
Material | nylon | |
Pin number | 2 pole |
Country of origin | JP |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |